The 1.5KE440CA/73 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 602V. It operates within a temperature range of -55°C to 175°C and can handle a maximum surge current of 2.5A. The device has a peak pulse power rating of 1.5kW and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE440CA/73 technical specifications.
| Clamping Voltage | 602V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Operating Supply Voltage | 376V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
