
TVS Diodes - Transient Voltage Suppressors 1500W 440V Bidirect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE440CA-E3/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE440CA-E3/23 technical specifications.
| Clamping Voltage | 602V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Operating Supply Voltage | 376V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE440CA-E3/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
