The 1.5KE480/73 transient voltage suppressor from Vishay features a clamping voltage of 686V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 2.19A. This component is not RoHS compliant.
Vishay 1.5KE480/73 technical specifications.
| Clamping Voltage | 686V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.19A |
| Operating Supply Voltage | 389V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE480/73 to view detailed technical specifications.
No datasheet is available for this part.