
TVS Diodes - Transient Voltage Suppressors 1500W 51V 10% Unidir
Vishay 1.5KE51-E3/1 technical specifications.
| Clamping Voltage | 73.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 41.3V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.