
Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 1.5KE Bulk
Vishay 1.5KE51A/1 technical specifications.
| Clamping Voltage | 70.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | No |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE51A/1 to view detailed technical specifications.
No datasheet is available for this part.