Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 43.6V reverse standoff voltage and a 48.5V minimum breakdown voltage, with a maximum breakdown voltage of 53.6V. Clamping voltage is 70.1V, and maximum surge current is 21.4A. Operates across a temperature range of -55°C to 175°C with a low leakage current of 1µA. Through-hole mount design with tin, matte contact plating.
Vishay 1.5KE51CA-E3/73 technical specifications.
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE51CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.