The 1.5KE56A/23 transient voltage suppressor from Vishay features a clamping voltage of 77V and can withstand a maximum surge current of 19.5A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 1.5kW. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.5A |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |