
The 1.5KE56CA-E3/4 is a unidirectional and bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 77V and a maximum operating temperature of 175°C. It has a maximum surge current of 19.5A and a peak pulse power of 1.5kW. The device is available in a through-hole package and is packaged in tape and reel quantities of 1400. The operating supply voltage is 47.8V, and the reverse breakdown voltage is 53.2V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 77V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS | Compliant |
