
Suppressor; 7.14 V (Max.); 10.5 V (Max.); 143 A (Max.); 1000 muA (Max.)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE6.8A-E3/54/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 10.5V |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Length | 0.374inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 5.8V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE6.8A-E3/54/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.