
TVS Diodes - Transient Voltage Suppressors 1500W 6.8V 5% Unidir
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE6.8A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 10.5V |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1.5KE6.8A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
