Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon
Vishay 1.5KE68CA/4 technical specifications.
| Clamping Voltage | 92V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.3A |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE68CA/4 to view detailed technical specifications.
No datasheet is available for this part.
