The 1.5KE75A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 11.3V and a maximum operating temperature of 175°C. It has a leakage current of 500uA and a maximum surge current of 133A. The device is lead free and available in bulk packaging with 1500 units per package. It can withstand a peak pulse power of 1.5kW and has a reverse breakdown voltage of 7.13V.
Vishay 1.5KE75A-E3/1 technical specifications.
| Clamping Voltage | 11.3V |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 133A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 133A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE75A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.