Trans Voltage Suppressor Diode, 70.1V V(RWM), Unidirectional,
Vishay 1.5KE82A/54 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 82 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5KE82A/54 to view detailed technical specifications.
No datasheet is available for this part.