
TVS Diodes - Transient Voltage Suppressors 1500W 8.2V 10% Uni
Vishay 1.5KE8.2-E3/1 technical specifications.
| Clamping Voltage | 12.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Operating Supply Voltage | 6.63V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE8.2-E3/1 to view detailed technical specifications.
No datasheet is available for this part.