
The 1.5KE82-E3/51 is a unidirectional transient voltage suppressor diode with a clamping voltage of 118V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 12.7A. The device is packaged in bulk and has a packaging quantity of 1500. The 1.5KE82-E3/51 is suitable for use in applications where high voltage suppression is required, such as in power supplies and motor control circuits.
Vishay 1.5KE82-E3/51 technical specifications.
| Clamping Voltage | 118V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 66.4V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 12.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 73.8V |
| Reverse Standoff Voltage | 66.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE82-E3/51 to view detailed technical specifications.
No datasheet is available for this part.