
The 1.5KE82A/1 transient voltage suppressor from Vishay features a clamping voltage of 12.1V and a reverse breakdown voltage of 77.9V. It can withstand a maximum surge current of 124A and a peak pulse power of 1.5kW. The device operates within a temperature range of -55°C to 175°C and is available in a through-hole package type. Note that this product is not RoHS compliant.
Vishay 1.5KE82A/1 technical specifications.
| Clamping Voltage | 12.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 124A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.02V |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE82A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
