Vishay 1.5KE9.1CA, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Vishay 1.5KE9.1CA technical specifications.
| Diameter | 5.3mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Length | 9.5mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE9.1CA to view detailed technical specifications.
No datasheet is available for this part.