The 1.5KE9.1A/54 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 13.4V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 112A. The device is available in a tape and reel packaging with 1400 units per package. Note that this component contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE9.1A/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 13.4V |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 112A |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 91V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE9.1A/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
