The 1.5KE9.1A-E3/4 is a unidirectional transient voltage suppressor with a clamping voltage of 13.4V. It operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 112A. The device is available in quantities of 1400 per reel and is packaged in tape and reel format. It can absorb a peak pulse power of 1.5kW. The 1.5KE9.1A-E3/4 is designed for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 112A |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
