The 1.5KE91CA/54 TransZorb diode from Vishay features a clamping voltage of 13.4V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a diameter of 5.3mm. The device is rated for a maximum power dissipation of 1.5kW and a maximum surge current of 112A. It is not RoHS compliant and has a reverse standoff voltage of 7.78V.
Vishay 1.5KE91CA/54 technical specifications.
| Clamping Voltage | 13.4V |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 91V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE91CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.