
The 1.5SMC15A/7T diode from Vishay features a clamping voltage of 21.2V and a maximum operating temperature range of -65°C to 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is available in quantities of 850 per reel.
Vishay 1.5SMC15A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
