The 1.5SMC15A-E3/59T is a unidirectional diode from Vishay with a clamping voltage of 21.2V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and is packaged in the DO-214AB case. This diode is RoHS compliant and available in quantities of 3500 per reel.
Sign in to ask questions about the Vishay 1.5SMC15A-E3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC15A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC15A-E3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
