The 1.5SMC180A/9AT transient voltage suppressor from Vishay features a clamping voltage of 246V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is rated for a maximum surge current of 200A. The device is suitable for operation from -65°C to 150°C and has a peak pulse power rating of 1.5kW. The 1.5SMC180A/9AT is not RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC180A/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC180A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC180A/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
