
The 1.5SMC180A-E3/51T is a surface mount unidirectional diode from Vishay with a clamping voltage of 246V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is available in bulk quantities of 1000. It is RoHS compliant and has a reverse breakdown voltage of 171V.
Sign in to ask questions about the Vishay 1.5SMC180A-E3/51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC180A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC180A-E3/51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
