The 1.5SMC220A-E3/51T is a surface mount unidirectional diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a clamping voltage of 328V and a reverse breakdown voltage of 209V. The diode is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging. It is RoHS compliant and has a leakage current of 1uA.
Vishay 1.5SMC220A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.