
The 1.5SMC220CA/7T is a DO-214AB bidirectional TVS diode from Vishay with a clamping voltage of 328V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. The device has a peak pulse current of 4.6A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Vishay 1.5SMC220CA/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.