
The 1.5SMC220CA-E3/59T is a bidirectional diode with a clamping voltage of 328V and a maximum surge current of 200A. It operates within a temperature range of -65°C to 150°C. The device is packaged in a DO-214AB package and is available in quantities of 3500 per reel. The 1.5SMC220CA-E3/59T is RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC220CA-E3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC220CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC220CA-E3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
