The 1.5SMC250A/1T transient voltage suppressor from Vishay features a clamping voltage of 344V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and is packaged in a DO-214AB case, available in quantities of 1000 in bulk packaging. The device is unidirectional and has a maximum surge current of 200A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC250A/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC250A/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.