
The 1.5SMC250A/51T transient voltage suppressor from Vishay features a clamping voltage of 344V and a maximum surge current of 200A. It operates within a temperature range of -65°C to 150°C and has a peak pulse power rating of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC250A/51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC250A/51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
