
The 1.5SMC250A-E3/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 344V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package, packaged in tape and reel quantities of 3500. The device is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC250A-E3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC250A-E3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
