
The 1.5SMC250AHE3/59T diode from Vishay features a clamping voltage of 344V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and is packaged in the DO-214AB case. With a maximum surge current of 200A, this unidirectional diode is suitable for high-power applications.
Sign in to ask questions about the Vishay 1.5SMC250AHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC250AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC250AHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
