The 1.5SMC33A-E3/1T from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 45.7V and a peak pulse power rating of 1.5kW. It features a DO-214AB package and operates over a temperature range of -65°C to 150°C. The device is designed to handle high surge currents of up to 200A and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC33A-E3/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC33A-E3/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.