The 1.5SMC33A-E3/51T is a unidirectional diode from Vishay with a reverse breakdown voltage of 31.4V and a peak pulse current of 32.8A. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AB surface mount package. The diode is RoHS compliant and has a leakage current of 1uA. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |