The 1.5SMC33CA/9T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can handle a peak pulse power of 1.5kW and a clamping voltage of 45.7V. The device operates over a temperature range of -65°C to 150°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC33CA/9T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC33CA/9T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.