The 1.5SMC33CAHE3/59T bidirectional diode from Vishay features a clamping voltage of 45.7V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is available in quantities of 3500 per reel. The operating supply voltage is 28.2V, and the device is suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
