The 1.5SMC36CA/59T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a maximum surge current of 200A and operates over a temperature range of -65°C to 150°C. The device has a clamping voltage of 49.9V and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC36CA/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC36CA/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.