
The 1.5SMC43CA/9AT is a bidirectional TVS diode with a clamping voltage of 59.3V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant. It is designed to handle peak pulse power of up to 1.5kW.
Sign in to ask questions about the Vishay 1.5SMC43CA/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC43CA/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC43CA/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
