
The 1.5SMC43CA-E3/51T is a surface mount diode from Vishay with a clamping voltage of 59.3V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging. It is RoHS compliant and features a bidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 59.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
