
The 1.5SMC440A-E3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 602V and a peak pulse power of 1.5kW. It is RoHS compliant and available in quantities of 3500 per reel. The 1.5SMC440A-E3/59T is designed to operate at an operating supply voltage of 376V and has a maximum surge current of 200A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 602V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |