
The 1.5SMC47CAHE3/59T is a high-power bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The device operates over a wide temperature range of -65°C to 150°C, making it suitable for harsh environments. It is available in tape and reel packaging with a quantity of 3500 units per reel.
Vishay 1.5SMC47CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC47CAHE3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
