
The 1.5SMC510A/9AT transient voltage suppressor from Vishay features a clamping voltage of 698V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is rated for a maximum surge current of 200A. The device is designed for use in high-temperature applications and is available in quantities of 3500 per reel. The 1.5SMC510A/9AT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC510A/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 698V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC510A/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
