
The 1.5SMC510AHE3/9AT TransZorb diode features a clamping voltage of 698V and a minimum breakdown voltage of 485V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is unidirectional and has a maximum power dissipation of 1.5kW. It is also RoHS compliant and available in a DO-214AB package.
Vishay 1.5SMC510AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 698V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.15A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
