The 1.5SMC51A/9T transient voltage suppressor from Vishay features a clamping voltage of 70.1V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is available on tape and reel. The device is unidirectional and has a maximum surge current of 200A. It can handle a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |