The 1.5SMC51CA/9AT diode from Vishay features a clamping voltage of 70.1V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and has a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is available in quantities of 3500 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC51CA/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC51CA/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.