
The 1.5SMC51CA-E3/59T is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 70.1V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package, packaged in tape and reel quantities of 3500. This device is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |