
The 1.5SMC68CA-E3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 92V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is available in tape and reel quantities of 3500. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 92V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
