The 1.5SMC6.8CAHE3/9CT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It has a clamping voltage of 10.5V and a maximum operating temperature range of -65°C to 150°C. The component can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It is designed for bidirectional operation and is available in a tape and reel packaging format with 850 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |