The 1.5SMC62CA/57T is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 85V and a peak pulse power of 1.5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC62CA/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC62CA/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
