
The 1.5SMC62CA/7T is a bidirectional diode from Vishay, packaged in a DO-214AB surface mount package. It features a clamping voltage of 85V, a maximum operating temperature of 150°C, and a minimum operating temperature of -65°C. The diode has a maximum surge current of 200A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 85V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
