
The 1.5SMC91CA/1T surface mount bidirectional diode from Vishay features a clamping voltage of 125V and a leakage current of 1uA. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The diode operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 125V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS | Not Compliant |